Part Details for 02291281-000 by TE Connectivity
Overview of 02291281-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 02291281-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02291281-000-ND
|
DigiKey | LVDT AMPLIFIER Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,746.8280 | Buy Now |
DISTI #
02291281-000
|
Avnet Americas | Current Sensor Position Transmitter Module Analog-OUT 101.6mm Panel Mount - Bulk (Alt: 02291281-000) Min Qty: 5 Package Multiple: 5 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$1,534.4720 / $1,846.5680 | Buy Now |
DISTI #
571-02291281-000
|
Mouser Electronics | Sensor Hardware & Accessories CTS-420 4000 RoHS: Not Compliant | 0 |
|
$1,669.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,529.8900 | Buy Now |
DISTI #
TSS02291281-000
|
Heilind Electronics | CTS-420 4000 | Americas - 0 in Stock |
|
$1,658.8824 | Buy Now |
|
Onlinecomponents.com | CTS-420 4000 | 0 |
|
$1,561.1300 / $2,925.9000 | Buy Now |
DISTI #
02291281-000
|
Avnet Americas | Current Sensor Position Transmitter Module Analog-OUT 101.6mm Panel Mount - Bulk (Alt: 02291281-000) Min Qty: 5 Package Multiple: 5 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$1,534.4720 / $1,846.5680 | Buy Now |
DISTI #
02291281-000
|
Avnet Americas | Current Sensor Position Transmitter Module Analog-OUT 101.6mm Panel Mount - Bulk (Alt: 02291281-000) Min Qty: 5 Package Multiple: 5 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$1,534.4720 / $1,846.5680 | Buy Now |
DISTI #
000000000006094462
|
Sager | Sensor Hardware & Accessories CTS-420 4000 Min Qty: 1 | 0 |
|
$1,733.8700 | Buy Now |
|
Master Electronics | CTS-420 4000 | 0 |
|
$1,561.1300 / $2,925.9000 | Buy Now |
Part Details for 02291281-000
02291281-000 CAD Models
02291281-000 Part Data Attributes
|
02291281-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02291281-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 1.5 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |