Part Details for 023-3-008-3-B1STF-XT0 by MPE-Garry GmbH
Overview of 023-3-008-3-B1STF-XT0 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023-3-008-3-B1STF-XT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B5604
|
Bürklin Elektronik | IC socket partially assembled, 16 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC Min Qty: 3 | 1857 |
|
$0.9294 / $1.4482 | Buy Now |
Part Details for 023-3-008-3-B1STF-XT0
023-3-008-3-B1STF-XT0 CAD Models
023-3-008-3-B1STF-XT0 Part Data Attributes
|
023-3-008-3-B1STF-XT0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
023-3-008-3-B1STF-XT0
MPE-Garry GmbH
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.397 inch | |
Body Length | 0.797 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |