Part Details for 0230002.MXP by Littelfuse Inc
Overview of 0230002.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230002.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9496
|
Newark | Cartridge Fuse, Time Delay, 2A, 250V, Blow Characteristic:Time Delay, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0230002.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$0.5320 / $0.6770 | Buy Now |
DISTI #
F4690-ND
|
DigiKey | FUSE GLASS 2A 250VAC 125VDC AXL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
679 In Stock |
|
$0.4699 / $1.2000 | Buy Now |
DISTI #
576-0230002.MXP
|
Mouser Electronics | Cartridge Fuses 250V 2A Slo-Blo 2AG RoHS: Compliant | 3375 |
|
$0.4650 / $1.0400 | Buy Now |
|
Future Electronics | FUSE 250V SB PT 2AG Pb-FREE 2A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4050 / $0.4400 | Buy Now |
|
Future Electronics | FUSE 250V SB PT 2AG Pb-FREE 2A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4050 / $0.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0400 / $4.2600 | Buy Now | |
|
Velocity Electronics | Our Stock | 499 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5700 |
|
$0.1109 | Buy Now | |
DISTI #
1596605
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 2A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8161 / $1.4631 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2A 250VAC/125VDC AXL | 0 |
|
$0.8414 / $0.9676 | RFQ |
Part Details for 0230002.MXP
0230002.MXP CAD Models
0230002.MXP Part Data Attributes
|
0230002.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230002.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |
Alternate Parts for 0230002.MXP
This table gives cross-reference parts and alternative options found for 0230002.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230002.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230002.MXOP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.MXOP |
0230002.DAT1OP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.DAT1OP |
0230002.DRT3P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.DRT3P |
0230002.HXSP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.HXSP |
0230002.MXF23OP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.MXF23OP |
0230002.HXP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0230002.MXP vs 0230002.HXP |
0230002.MXEP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.MXEP |
0230002.MXF23P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.MXF23P |
0230002.MXF1P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.MXF1P |
0230002.DRT2SP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.MXP vs 0230002.DRT2SP |