Part Details for 0235.500MXP by Littelfuse Inc
Overview of 0235.500MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235.500MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9557
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0235.500MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2750 | Buy Now |
DISTI #
F4718-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
613 In Stock |
|
$0.2404 / $0.6200 | Buy Now |
DISTI #
576-0235.500MXP
|
Mouser Electronics | Cartridge Fuses 250V .5A Fast Acting RoHS: Compliant | 6640 |
|
$0.2620 / $0.6200 | Buy Now |
|
Future Electronics | FUSE 5x20 F LBC 0.5A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2350 / $0.2650 | Buy Now |
|
Future Electronics | FUSE 5x20 F LBC 0.5A/250V (P) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2350 / $0.2650 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0000 / $1.4600 | Buy Now | |
DISTI #
0235.500HXP
|
TTI | Cartridge Fuses .5A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1600 In Stock |
|
$0.2370 / $0.3540 | Buy Now |
DISTI #
235.500XP
|
TTI | Cartridge Fuses .5 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3470 | Buy Now |
DISTI #
0235.500MXP
|
TTI | Cartridge Fuses 250V .5A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2650 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 500MA 250VAC 5X20MM | 0 |
|
$0.2535 / $0.2915 | RFQ |
Part Details for 0235.500MXP
0235.500MXP CAD Models
0235.500MXP Part Data Attributes
|
0235.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235.500MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235.500MXP
This table gives cross-reference parts and alternative options found for 0235.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBM.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.500MXP vs GBM.500 |
TR2/S506-500MAS | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 0235.500MXP vs TR2/S506-500MAS |
0235.500MXEP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235.500MXP vs 0235.500MXEP |
230.5 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0235.500MXP vs 230.5 |
GGC-V1/2 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.500MXP vs GGC-V1/2 |
239.500XP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235.500MXP vs 239.500XP |
STG-V1/2 | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.500MXP vs STG-V1/2 |
189100.0,5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 0235.500MXP vs 189100.0,5 |
MI5ST25V0,5 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0235.500MXP vs MI5ST25V0,5 |
224.500M | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 0235.500MXP vs 224.500M |