Part Details for 0235.600HXEP by Littelfuse Inc
Overview of 0235.600HXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235.600HXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8367
|
Newark | Cartridge Fuse, Fast Acting, 0.6A, 250V, Blow Characteristic:Fast Acting, Fuse Current:600Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0235.600HXEP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 / $0.9290 | Buy Now |
DISTI #
0235.600HXEP-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9242 | Buy Now |
DISTI #
576-0235.600HXEP
|
Mouser Electronics | Cartridge Fuses 250V .6A Fast Acting RoHS: Compliant | 0 |
|
$0.7160 / $1.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5950 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2600 / $3.4300 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 600MA 250VAC 5X20MM | 0 |
|
$0.4326 / $0.4975 | RFQ |
Part Details for 0235.600HXEP
0235.600HXEP CAD Models
0235.600HXEP Part Data Attributes:
|
0235.600HXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235.600HXEP
Littelfuse Inc
FUSE 250V UL FAST 5X20 .600A AXL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235.600HXEP
This table gives cross-reference parts and alternative options found for 0235.600HXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235.600HXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDA.600 | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.600HXEP vs GDA.600 |
GGM-V6/10 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.600HXEP vs GGM-V6/10 |
235.600 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235.600HXEP vs 235.600 |
SGS.600 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.600HXEP vs SGS.600 |
34.522 | Electric Fuse, TIME DELAY BLOW ELECTRIC FUSE, 0.6A, 250VAC, 35A (IR), INLINE/HOLDER | Schurter Electronic Components | 0235.600HXEP vs 34.522 |
0230.600 | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 0235.600HXEP vs 0230.600 |
230.600PDRTIP | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235.600HXEP vs 230.600PDRTIP |
MI6SB25V0,6 | Electric Fuse, Slow Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0235.600HXEP vs MI6SB25V0,6 |
SDP.600 | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.600HXEP vs SDP.600 |
ABE.600 | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.600HXEP vs ABE.600 |