Part Details for 0239.500MXP by Littelfuse Inc
Overview of 0239.500MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0239.500MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9591
|
Newark | Cartridge Fuse, Slow Blow, 0.5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0239.500MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 580 |
|
$0.5310 / $1.1800 | Buy Now |
DISTI #
F1756-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
968 In Stock |
|
$0.4496 / $1.1500 | Buy Now |
DISTI #
576-0239.500MXP
|
Mouser Electronics | Cartridge Fuses 250V .5A Slo-Blo RoHS: Compliant | 2745 |
|
$0.4490 / $0.9900 | Buy Now |
DISTI #
72244400
|
RS | Fuse, Glass, Holder Mount, 239 Series, Slow Blow, 5 x 20MM, 250VAC, 500mA | Littelfuse 0239.500MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 997 |
|
$0.9200 / $1.1500 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 940Bag |
|
$0.4400 / $0.5300 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4400 / $0.4850 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4400 / $0.4850 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250V 0.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4400 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $1.9000 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 0.5A, 250VAC, 35A (IR), SUPPLEMENTAL, INLINE/HOLDER, 5X20MM | 720 |
|
$0.5120 / $1.2800 | Buy Now |
Part Details for 0239.500MXP
0239.500MXP CAD Models
0239.500MXP Part Data Attributes
|
0239.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0239.500MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0239.500MXP
This table gives cross-reference parts and alternative options found for 0239.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0239.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0239.500MXBP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0239.500MXP vs 0239.500MXBP |
0239.500P | Electric Fuse, Time Lag Blow, 0.5A, 125VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0239.500MXP vs 0239.500P |