Part Details for 023903.5MXBP by Littelfuse Inc
Overview of 023903.5MXBP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023903.5MXBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M8112
|
Newark | Fuse 250V 5X20 Tl Ul Lbc Cc Rohs 3.5A/ Bulk |Littelfuse 023903.5MXBP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5700 / $0.6190 | Buy Now |
DISTI #
F11391-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5919 | Buy Now |
DISTI #
576-023903.5MXBP
|
Mouser Electronics | Cartridge Fuses 250V 3.5A 5X20 TL UL LBC CC RoHS: Compliant | 540 |
|
$0.5100 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.5410 | Buy Now |
DISTI #
023903.5MXBP
|
TTI | Cartridge Fuses 250V 3.5A 5X20 TL UL LBC CC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.5430 / $0.5530 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.5A 250VAC 5X20MM | 0 |
|
$1.0243 / $1.1267 | RFQ |
Part Details for 023903.5MXBP
023903.5MXBP CAD Models
023903.5MXBP Part Data Attributes
|
023903.5MXBP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023903.5MXBP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 128 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 023903.5MXBP
This table gives cross-reference parts and alternative options found for 023903.5MXBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023903.5MXBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023903.5MXP | Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 023903.5MXBP vs 023903.5MXP |
023903.5P | Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023903.5MXBP vs 023903.5P |