Part Details for 0242.100HAT1 by Littelfuse Inc
Overview of 0242.100HAT1 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0242.100HAT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3899
|
Newark | Fuse 250V Barrier Fuse Ammo .100A/ Ammo |Littelfuse 0242.100HAT1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $3.5000 | Buy Now |
DISTI #
18-0242.100HAT1CT-ND
|
DigiKey | FUSE CRTRDGE 100MA 250VAC/DC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
278 In Stock |
|
$2.4549 / $5.7500 | Buy Now |
DISTI #
576-0242.100HAT1
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .100A BARRIER AMMO RoHS: Compliant | 4086 |
|
$2.4500 / $5.5600 | Buy Now |
|
Future Electronics | 100mA 250 VAC 250 VDC Fuse Cartridge Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.0900 / $4.9100 | Buy Now |
DISTI #
77897147
|
Verical | Fuse Cartridge Fast Acting 0.1A 250V Axial 3.02 X 8.4mm Ammo UL Min Qty: 11 Package Multiple: 1 | Americas - 198 |
|
$4.4478 / $7.6508 | Buy Now |
DISTI #
0242.100HAT1
|
TME | Fuse: fuse, quick blow, 100mA, 250V, axial, 3x8.4mm, Ammo Pack Min Qty: 1 | 198 |
|
$3.0100 / $8.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 100MA 250VAC/DC AXL | 0 |
|
$5.1382 / $5.6520 | RFQ |
Part Details for 0242.100HAT1
0242.100HAT1 CAD Models
0242.100HAT1 Part Data Attributes:
|
0242.100HAT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.100HAT1
Littelfuse Inc
Electric Fuse, 0.1A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 8.4 mm | |
Body Length or Diameter | 3.02 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |