Part Details for 0242.100UAT1 by Littelfuse Inc
Overview of 0242.100UAT1 by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0242.100UAT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4397
|
Newark | Fuse, Barrier Network, 0.1A, Fuse Current:100Ma, Voltage Rating Vac:250Vac, Product Range:242 Series, Voltage Rating V Dc:250Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:4Ka, Rohs Compliant: Yes |Littelfuse 0242.100UAT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$3.2100 / $5.4800 | Buy Now |
DISTI #
F1292CT-ND
|
DigiKey | FUSE CRTRDGE 100MA 250VAC/DC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2825 In Stock |
|
$2.2959 / $5.3800 | Buy Now |
DISTI #
576-0242.100UAT1
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .1A RoHS: Compliant | 955 |
|
$2.2900 / $5.0500 | Buy Now |
DISTI #
P40:2555_23229067
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.1A 250V Axial 3.02 X 8.4mm Ammo UL Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Europe - 500 |
|
$1.7598 / $3.6648 | Buy Now |
DISTI #
V72:2272_06406149
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.1A 250V Axial 3.02 X 8.4mm Ammo UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2228 Container: Cut Strips | Americas - 142 |
|
$2.4650 / $3.5420 | Buy Now |
DISTI #
70519192
|
RS | Fuse 250V BARRIER PT 0.100A | Littelfuse 0242.100UAT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.0600 | RFQ |
|
Future Electronics | 242 Series Fast-Acting 250 V 0.1 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Ammo Pack | 500Ammo Pack |
|
$2.2500 / $2.3400 | Buy Now |
|
Future Electronics | 242 Series Fast-Acting 250 V 0.1 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.2500 / $2.3600 | Buy Now |
DISTI #
61706612
|
Verical | Fuse Cartridge Fast Acting 0.1A 250V Axial 3.02 X 8.4mm Ammo UL Min Qty: 6 Package Multiple: 1 | Americas - 548 |
|
$2.7250 / $5.3750 | Buy Now |
DISTI #
68484420
|
Verical | Fuse Cartridge Fast Acting 0.1A 250V Axial 3.02 X 8.4mm Ammo UL Min Qty: 500 Package Multiple: 500 Date Code: 2301 | Americas - 500 |
|
$3.3906 | Buy Now |
Part Details for 0242.100UAT1
0242.100UAT1 CAD Models
0242.100UAT1 Part Data Attributes
|
0242.100UAT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.100UAT1
Littelfuse Inc
Electric Fuse, 0.1A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 4000A | |
Body Height | 8.4 mm | |
Body Length or Diameter | 3.02 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0242.100UAT1
This table gives cross-reference parts and alternative options found for 0242.100UAT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0242.100UAT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0242.100UA | Electric Fuse, 0.1A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0242.100UAT1 vs 0242.100UA |