-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.2A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4399
|
Newark | Fuse, Barrier Network, 200Ma, Fuse Current:200Ma, Voltage Rating Vac:250Vac, Product Range:242 Series, Voltage Rating V Dc:250Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:4Ka, Rohs Compliant: Yes |Littelfuse 0242.200UAT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$3.2100 / $5.4800 | Buy Now |
DISTI #
12J3640
|
Newark | Fuse, Barrier N/W, Pcb, 200Ma, 250V, Fuse Current:200Ma, Voltage Rating Vac:250Vac, Product Range:242 Series, Voltage Rating Vdc:250Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:4Ka Rohs Compliant: No |Littelfuse 0242.200UAT1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
F1294CT-ND
|
DigiKey | FUSE CRTRDGE 200MA 250VAC/DC AXL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2429 In Stock |
|
$2.2959 / $5.3800 | Buy Now |
DISTI #
576-0242.200UAT1
|
Mouser Electronics | Fuses with Leads - Through Hole 250V .2A RoHS: Compliant | 510 |
|
$2.2900 / $5.2000 | Buy Now |
|
Future Electronics | 242 Series Fast-Acting 250 V 0.200 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$2.2500 / $2.3400 | Buy Now |
DISTI #
0242.200UAT1
|
TTI | Fuses with Leads - Through Hole 250V .2A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$2.3000 / $2.3700 | Buy Now |
DISTI #
0242.200UAT1
|
TME | Fuse: fuse, quick blow, 200mA, 250V, axial, 3x8.4mm, 242 Min Qty: 1 | 98 |
|
$2.7300 / $5.1100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 200MA 250VAC/DC AXL | 0 |
|
$4.8433 / $5.3276 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0242.200UAT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.200UAT1
Littelfuse Inc
Electric Fuse, 0.2A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 4000A | |
Body Height | 8.4 mm | |
Body Length or Diameter | 3.02 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |