-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1708
|
Newark | Pin Shroud Header, Accessory Type:Shroud, For Use With:Din 41612 Connectors, Product Range:-, Contact Termination:Wire Wrap, No. Of Contacts:160Contacts, No. Of Rows:5Rows, Pin Length:17Mm, Pitch Spacing:2.54Mm Rohs Compliant: Yes |Harting 02440000007 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $5.8100 | Buy Now |
DISTI #
1195-1045-ND
|
DigiKey | CONN SHROUD HAR-BUS 160POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
102 In Stock |
|
$3.7314 / $6.7300 | Buy Now |
DISTI #
617-02-44-000-0007
|
Mouser Electronics | DIN 41612 Connectors PIN SHROUD 2.8MM PCB THICKNESS RoHS: Compliant | 399 |
|
$3.9200 / $6.2300 | Buy Now |
DISTI #
70739348
|
RS | Backplane Connectors, Wt 7.00 g, Har-bus 64 Series | HARTING 02440000007 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $6.5700 | RFQ |
|
Future Electronics | Harbus 64 5 Position 2.54 mm Pitch DIN41612 Shrouded Pin Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.9300 / $4.1700 | Buy Now |
DISTI #
HRT02440000007
|
Heilind Electronics | DIN-SIGNAL HARBUS64 SHROUD F. PCB 2,8 | Americas - 0 in Stock |
|
$4.1094 / $4.4839 | Buy Now |
DISTI #
02440000007
|
TTI | DIN 41612 Connectors PIN SHROUD 2.8MM PCB THICKNESS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$4.0900 / $6.1500 | Buy Now |
DISTI #
02440000007
|
TME | DIN-Signal harbus64 shroud f. pcb 2,8 Min Qty: 100 | 0 |
|
$4.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02440000007
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02440000007
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.606 inch | |
Body Depth | 0.634 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |