-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0922
|
Newark | Fixing Bracket, Thermoplastic, Accessory Type:Fixing Bracket, For Use With:Harting Har-Bus Series Vme 64X Din Connectors, Product Range:Har-Bus 64 Series Rohs Compliant: Yes |Harting 02440000009 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.2000 | Buy Now |
DISTI #
1195-1047-ND
|
DigiKey | CONN FIXING BRACKET SHROUD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5125 / $4.5700 | Buy Now |
DISTI #
617-02440000009
|
Mouser Electronics | DIN 41612 Connectors HAR-BUS 64 SH HOUS C FIXING BRACKET SHRD RoHS: Compliant | 109 |
|
$2.5100 / $4.6700 | Buy Now |
DISTI #
70739349
|
RS | Connectors, DIN 41612, HAR-BUS 64 SH HOUS C FIXING BRACKET SHRD | HARTING 02440000009 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $5.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6200 | Buy Now |
DISTI #
HRT02440000009
|
Heilind Electronics | DIN-SIGNAL HARBUS64 FIXING BR ACK.SHROUD | Americas - 0 in Stock |
|
$2.9077 / $3.3500 | Buy Now |
DISTI #
02440000009
|
TTI | DIN 41612 Connectors HAR-BUS 64 SH HOUS C FIXING BRACKET SHRD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 139 In Stock |
|
$3.3500 / $4.0600 | Buy Now |
DISTI #
02440000009
|
TME | DIN-Signal harbus64 fixing brack.shroud Min Qty: 100 | 0 |
|
$3.1900 | RFQ |
DISTI #
2844046
|
element14 Asia-Pacific | FIXING BRACKET, THERMOPLASTIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1856 / $5.2670 | Buy Now |
DISTI #
2844046
|
Farnell | FIXING BRACKET, THERMOPLASTIC RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$3.2416 / $4.4477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02440000009
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02440000009
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | IEC; NFF; UL | |
Assembly Item Name | BRACKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Used With | HOUSING |