Part Details for 025-8636-005 by ITT Interconnect Solutions
Overview of 025-8636-005 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 025-8636-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9941
|
Newark | Itt Cannon |Itt Cannon 025-8636-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $1.2600 | Buy Now |
DISTI #
1003-2010-ND
|
DigiKey | CONN DUST COVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
236 In Stock |
|
$0.8625 / $1.6600 | Buy Now |
DISTI #
CAN 025-8636-005
|
Avnet Americas | Connector Accessories Protecting Cap Plastic Red Size 10 - Bulk (Alt: CAN 025-8636-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-025-8636-005
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAB 10S CAP SKT PLASTIC RoHS: Compliant | 59 |
|
$1.1400 / $2.2400 | Buy Now |
DISTI #
ITT025-8636-005
|
Heilind Electronics | 5015 CAB PLASTIC DUSTCAP, SZ 1 | Americas - 410 in Stock |
|
Buy Now | |
DISTI #
CAN 025-8636-005
|
Avnet Americas | Connector Accessories Protecting Cap Plastic Red Size 10 - Bulk (Alt: CAN 025-8636-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 025-8636-005
|
Avnet Americas | Connector Accessories Protecting Cap Plastic Red Size 10 - Bulk (Alt: CAN 025-8636-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITT025-8636-005
|
Interstate Connecting Components | 5015 CAB PLASTIC DUSTCAP, SZ 1 | 1230 |
|
Buy Now | |
DISTI #
025-8636-005
|
Power and Signal Group | DUSTCAP | 52976 |
|
RFQ | |
DISTI #
025-8636-005
|
Avnet Abacus | Connector Accessories Protecting Cap Plastic Red Size 10 (Alt: 025-8636-005) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 025-8636-005
025-8636-005 CAD Models
025-8636-005 Part Data Attributes
|
025-8636-005
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
025-8636-005
ITT Interconnect Solutions
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: DIN 72585 | |
Assembly Item Name | DUST CAP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | APD/ISO15170 CONNECTORS |