Part Details for 02513.15MAT1L by Littelfuse Inc
Overview of 02513.15MAT1L by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02513.15MAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9082
|
Newark | Fuse 125V Pico Ii Fa Rohs 3.15A/ Ammo Rohs Compliant: Yes |Littelfuse 02513.15MAT1L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 / $0.5050 | Buy Now |
DISTI #
02513.15MAT1L-ND
|
DigiKey | FUSE BRD MT 3.15A 125VAC/VDC AXL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4827 | Buy Now |
DISTI #
576-02513.15MAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 3.15A PICO II FA RoHS: Compliant | 277 |
|
$0.4490 / $1.1100 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 3.15A 125VAC/VDC | 0 |
|
$0.6208 / $0.7139 | RFQ |
Part Details for 02513.15MAT1L
02513.15MAT1L CAD Models
02513.15MAT1L Part Data Attributes:
|
02513.15MAT1L
Littelfuse Inc
Buy Now
|
Compare Parts:
02513.15MAT1L
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |