-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2650
|
Newark | T Module, Female, Polyamide, Black, Accessory Type:T Module, For Use With:Harting Har-Modular Series Connectors, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02529000003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$0.3250 | Buy Now |
DISTI #
1195-02529000003-ND
|
DigiKey | STRAIGHT FEMALE SPACER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
298 In Stock |
|
$0.8918 / $1.7200 | Buy Now |
DISTI #
617-02529000003
|
Mouser Electronics | High Speed / Modular Connectors har modular T module female straight RoHS: Compliant | 50 |
|
$0.8910 / $1.6800 | Buy Now |
DISTI #
72277337
|
RS | Har-Modular, Wt 1.28 g, Insul. Resis. >100000000000 ohms, Har-Modular Series | HARTING 02529000003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.9700 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$0.9100 | Buy Now |
DISTI #
HRT02529000003
|
Heilind Electronics | T MODULE FEM STRAIGHT HAR-MODULAR | Americas - 75 in Stock |
|
$1.0313 / $1.4000 | Buy Now |
DISTI #
02529000003
|
TTI | High Speed / Modular Connectors har modular T module female straight RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 100 In Stock |
|
$0.9900 / $1.0700 | Buy Now |
DISTI #
02529000003
|
TME | Connector: PCB to PCB, female, har-modular®, THT, straight Min Qty: 1 | 15 |
|
$1.0700 / $1.3600 | Buy Now |
DISTI #
HRT02529000003
|
Interstate Connecting Components | T MODULE FEM STRAIGHT HAR-MODULAR | 25 |
|
$1.0313 / $1.4000 | Buy Now |
DISTI #
3763992
|
element14 Asia-Pacific | T MODULE, FEMALE, POLYAMIDE, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$1.5644 / $1.6966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02529000003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02529000003
HARTING Technology Group
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |