Part Details for 02560443-000 by TE Connectivity
Overview of 02560443-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560443-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6064
|
Newark | Lvdt Hcd 500 Assy |Te Connectivity Sensors 02560443-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.2200 / $639.4200 | Buy Now |
DISTI #
02560443-000-ND
|
DigiKey | GENERAL PURPOSE LVDT Min Qty: 3 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$701.8200 | Buy Now |
DISTI #
02560443-000
|
Avnet Americas | Position Sensor Linear ±15V 12.7mm Sensing Position Analog-OUT Cable Mount/Thread Mount (Alt: 02560443-000) Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$616.5028 / $741.8932 | Buy Now |
DISTI #
571-02560443-000
|
Mouser Electronics | Linear Displacement Sensors LVDT HCD 500 ASSY RoHS: Compliant | 1 |
|
$672.7500 / $701.7500 | Buy Now |
DISTI #
TSS02560443-000
|
Heilind Electronics | HCD 500 | Americas - 0 in Stock |
|
$626.8824 / $636.2389 | Buy Now |
|
Onlinecomponents.com | LVDT HCD 500 ASSY | 0 |
|
$646.5400 / $735.7900 | Buy Now |
|
Quest Components | 1 |
|
$877.6353 | Buy Now | |
DISTI #
02560443-000
|
Avnet Americas | Position Sensor Linear ±15V 12.7mm Sensing Position Analog-OUT Cable Mount/Thread Mount (Alt: 02560443-000) Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | 0 |
|
$616.5028 / $741.8932 | Buy Now |
DISTI #
TSS02560443-000
|
Interstate Connecting Components | HCD 500 | 0 |
|
Buy Now | |
DISTI #
02560443-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 3 | 0 |
|
$559.7900 / $653.0800 | Buy Now |
Part Details for 02560443-000
02560443-000 CAD Models
02560443-000 Part Data Attributes:
|
02560443-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560443-000
TE Connectivity
LVDT AC Sensor, 10V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 10V | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 15 V |