Part Details for 02560544-000 by TE Connectivity
Overview of 02560544-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 02560544-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6078
|
Newark | Lvdt E 500 Assy |Te Connectivity Sensors 02560544-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.8600 / $220.3400 | Buy Now |
DISTI #
356-1019-ND
|
DigiKey | SENSOR LVDT E SERIES ECON 12.7MM Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.0640 | Buy Now |
DISTI #
02560544-000
|
Avnet Americas | Position Sensor Linear 3V 12.7mm Sensing Position Analog-OUT Cable Mount (Alt: 02560544-000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$206.4528 / $248.4432 | Buy Now |
DISTI #
824-02560544-000
|
Mouser Electronics | Linear Displacement Sensors LVDT E 500 ASSEMBLY RoHS: Compliant | 0 |
|
$232.6900 / $265.0500 | Order Now |
DISTI #
TSS02560544-000
|
Heilind Electronics | E 500 | Americas - 0 in Stock |
|
$220.4265 / $227.1061 | Buy Now |
|
Onlinecomponents.com | LVDT E 500 ASSY | 0 |
|
$207.9400 / $218.7000 | Buy Now |
DISTI #
02560544-000
|
Avnet Americas | Position Sensor Linear 3V 12.7mm Sensing Position Analog-OUT Cable Mount (Alt: 02560544-000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$206.4528 / $248.4432 | Buy Now |
DISTI #
02560544-000
|
Avnet Americas | Position Sensor Linear 3V 12.7mm Sensing Position Analog-OUT Cable Mount (Alt: 02560544-000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$206.4528 / $248.4432 | Buy Now |
DISTI #
TSS02560544-000
|
Interstate Connecting Components | E 500 | 0 |
|
Buy Now | |
DISTI #
000000000006094535
|
Sager | Linear Displacement Sensors LVDT E 500 ASSEMBLY Min Qty: 1 | 0 |
|
$224.5300 / $257.2900 | Buy Now |
Part Details for 02560544-000
02560544-000 CAD Models
02560544-000 Part Data Attributes
|
02560544-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560544-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 10 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |