Part Details for 02560567-000 by TE Connectivity
Overview of 02560567-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 02560567-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6084
|
Newark | Lvdt Xs-D 1002 Assy Rohs Compliant: Na |Te Connectivity Sensors 02560567-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.1300 / $523.6200 | Buy Now |
DISTI #
02560567-000-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 5 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$554.7640 | Buy Now |
DISTI #
02560567-000
|
Avnet Americas | Position Sensor Linear 3V 25.4mm Sensing Position Analog-OUT Cable Mount (Alt: 02560567-000) Min Qty: 5 Package Multiple: 1 | 0 |
|
$471.3746 / $567.2474 | Buy Now |
DISTI #
571-02560567-000
|
Mouser Electronics | Linear Displacement Sensors LVDT XS-D 1002 ASSY RoHS: Compliant | 0 |
|
$536.5600 / $554.7400 | Order Now |
DISTI #
TSS02560567-000
|
Heilind Electronics | XS-D 1002 | Americas - 0 in Stock |
|
$503.2794 / $510.7911 | Buy Now |
|
Onlinecomponents.com | LVDT XS-D 1002 ASSY RoHS: Compliant | 0 |
|
$464.8800 / $649.1400 | Buy Now |
DISTI #
TSS02560567-000
|
Interstate Connecting Components | XS-D 1002 | 0 |
|
Buy Now | |
DISTI #
02560567-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 5 | 0 |
|
$449.4000 / $499.3400 | Buy Now |
DISTI #
000000000006094549
|
Sager | Linear Displacement Sensors LVDT XS-D 1002 ASSY Min Qty: 1 | 0 |
|
$532.6300 / $562.6300 | Buy Now |
DISTI #
02560567-000
|
Avnet Abacus | (Alt: 02560567-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02560567-000
02560567-000 CAD Models
02560567-000 Part Data Attributes
|
02560567-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560567-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 3 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 2 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |