Part Details for 02560568-000 by TE Connectivity
Overview of 02560568-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 02560568-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02560568-000-ND
|
DigiKey | GENERAL PURPOSE LVDT HR Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$664.3500 | Buy Now |
DISTI #
02560568-000
|
Avnet Americas | Position Sensor Linear 3V 50.8mm Sensing Position Analog-OUT Cable Mount - Bulk (Alt: 02560568-000) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$608.7620 / $732.5780 | Buy Now |
DISTI #
571-02560568-000
|
Mouser Electronics | Linear Displacement Sensors LVDT XS-D 2002 ASSY RoHS: Compliant | 0 |
|
$664.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$606.9500 | Buy Now |
DISTI #
TSS02560568-000
|
Heilind Electronics | XS-D 2002 | Americas - 0 in Stock |
|
$694.6560 / $752.9352 | Buy Now |
|
Onlinecomponents.com | LVDT XS-D 2002 ASSY RoHS: Compliant | 0 |
|
$619.3400 / $1,547.7000 | Buy Now |
DISTI #
TSS02560568-000
|
Interstate Connecting Components | XS-D 2002 | 0 |
|
$694.6560 / $752.9352 | Buy Now |
DISTI #
02560568-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 10 | 0 |
|
$610.6300 / $653.0400 | Buy Now |
DISTI #
000000000006094550
|
Sager | Linear Displacement Sensors LVDT XS-D 2002 ASSY Min Qty: 10 | 0 |
|
$832.1000 | Buy Now |
DISTI #
02560568-000
|
Avnet Abacus | (Alt: 02560568-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 02560568-000
02560568-000 CAD Models
02560568-000 Part Data Attributes
|
02560568-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560568-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 3 kHz | |
Housing | STAINLESS STEEL | |
Linearity (%) | 2 % | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 3 V |