Part Details for 02560992-000 by TE Connectivity
Overview of 02560992-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 02560992-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6116
|
Newark | Lvdt Dc-Se 500 |Te Connectivity Sensors 02560992-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.0200 / $485.6100 | Buy Now |
DISTI #
223-1850-ND
|
DigiKey | SENSOR LVDT DC-SE 0-12.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$509.2180 / $526.4500 | Buy Now |
DISTI #
02560992-000
|
Avnet Americas | Position Sensor Linear 8.5V to 28V 12.7mm Sensing Position Analog-OUT Cable Mount (Alt: 02560992-000) Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days | 0 |
|
$447.3144 / $538.2936 | Buy Now |
DISTI #
824-02560992-000
|
Mouser Electronics | Linear Displacement Sensors LVDT DC-SE 500 | 0 |
|
$509.1700 / $526.4200 | Order Now |
|
Future Electronics | DC-SE Series General purpose 8.5 to 28VDC 5mA 200 Hz LVDT Position Sensor RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Tube | 0Tube |
|
$488.4600 / $512.8800 | Buy Now |
|
Future Electronics | DC-SE Series General purpose 8.5 to 28VDC 5mA 200 Hz LVDT Position Sensor RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Tube | 0Tube |
|
$488.4600 / $512.8800 | Buy Now |
|
Future Electronics | DC-SE Series General purpose 8.5 to 28VDC 5mA 200 Hz LVDT Position Sensor RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Tray | 0Tray |
|
$537.9800 / $564.8700 | Buy Now |
DISTI #
TSS02560992-000
|
Heilind Electronics | DC-SE 500 | Americas - 0 in Stock |
|
$467.8992 / $507.1476 | Buy Now |
|
Onlinecomponents.com | LVDT DC-SE 500 |
2 Partner Stock |
|
$469.1100 / $541.6600 | Buy Now |
DISTI #
02560992-000
|
Avnet Americas | Position Sensor Linear 8.5V to 28V 12.7mm Sensing Position Analog-OUT Cable Mount (Alt: 02560992-000) Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days | 0 |
|
$447.3144 / $538.2936 | Buy Now |
Part Details for 02560992-000
02560992-000 CAD Models
02560992-000 Part Data Attributes
|
02560992-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560992-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |