Part Details for 0259.062M by Littelfuse Inc
Overview of 0259.062M by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0259.062M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78J1475
|
Newark | Cartridge Fuse, Fuse Current:62Ma, Voltage Rating Vac:125V, Product Range:Pico Safe-T-Plus 259 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0259.062M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 872 |
|
$3.3800 / $7.1300 | Buy Now |
DISTI #
F1311-ND
|
DigiKey | FUSE BRD MNT 62MA 125VAC/VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
636 In Stock |
|
$3.3204 / $7.0000 | Buy Now |
DISTI #
576-0259.062M
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .062A Safe-T-Plus RoHS: Compliant | 1354 |
|
$3.1000 / $6.3900 | Buy Now |
DISTI #
P40:2555_20025300
|
Arrow Electronics | Fuse Fast Acting 0.062A 125V Radial 8 X 13mm Bulk UL Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Europe - 1091 |
|
$2.5697 / $4.9248 | Buy Now |
|
Future Electronics | 259 Series 125 V 62 mA Radial Safe-T-Plus Fuse for Hazardous Locations RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 1000Bulk |
|
$3.0200 / $3.1200 | Buy Now |
DISTI #
0259.062M
|
TTI | Fuses with Leads - Through Hole 125V .062A Safe-T-Plus RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 630 In Stock |
|
$3.0600 / $4.6200 | Buy Now |
DISTI #
3995172
|
Farnell | PCB FUSE, FAST ACTING, 0.062A, 125VAC RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$3.3957 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 62MA 125VAC/VDC RAD | 0 |
|
$6.2545 / $6.8800 | RFQ |
|
Perfect Parts Corporation | 4798 |
|
RFQ |
Part Details for 0259.062M
0259.062M CAD Models
0259.062M Part Data Attributes
|
0259.062M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0259.062M
Littelfuse Inc
Electric Fuse, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0259.062M
This table gives cross-reference parts and alternative options found for 0259.062M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259.062M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259.062T | Electric Fuse, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259.062M vs 0259.062T |
0259.062 | Electric Fuse, 0.062A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259.062M vs 0259.062 |