Part Details for 026-0466 by SPC Multicomp
Overview of 026-0466 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 026-0466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0208
|
Newark | Conductive Box, Hd Foam, 120X100X15Mm, Esd Storage Type:Box, External Height - Imperial:3.94", External Height - Metric:100.1Mm, External Width - Imperial:4.72", External Width - Metric:120Mm, External Depth - Imperial:0.59" Rohs Compliant: Yes |Multicomp 026-0466 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$2.3200 / $2.7800 | Buy Now |