Part Details for 026-1310-11-203 by Dialight
Overview of 026-1310-11-203 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 026-1310-11-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2973
|
Newark | Lamp, Indicator, Incandescent, T-3 1/4, Red, Lamp Base Type:-, Mounting Hole Dia:17.5Mm, Current Rating:-, Supply Voltage:120V, Lens Shape:-, Product Range:-, Bulb Size:T-3 1/4, Colour:Red, Lens Style:T 3 1/4, Power Rating:75W Rohs Compliant: No |Dialight 026-1310-11-203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 387 |
|
$30.8600 / $33.6100 | Buy Now |
DISTI #
2266-026-1310-11-203-ND
|
DigiKey | MIN. PANEL IND. Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
387 In Stock |
|
$22.6200 / $26.7100 | Buy Now |
DISTI #
645-026-1310-11-203
|
Mouser Electronics | Lamp Holders & Accessories MIN. PANEL IND. RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 11/16in Incand. PMI Base |
387 Partner Stock |
|
$22.5000 / $33.7400 | Buy Now |
DISTI #
026-1310-11-203
|
TTI | Lamp Holders & Accessories MIN. PANEL IND. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 026-1310-11-203
|
PEI Genesis | MIN PANEL IND | 387 |
|
Buy Now | |
DISTI #
000000000000304081
|
Sager | Lamp Holders & Accessories MIN. PANEL IND. | 0 |
|
Buy Now | |
|
Master Electronics | 11/16in Incand. PMI Base |
387 Partner Stock |
|
$22.5000 / $33.7400 | Buy Now |