Part Details for 026011C-6N8XJRW by Coilcraft Inc
Overview of 026011C-6N8XJRW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 026011C-6N8XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 3810 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 3048 |
|
$0.3750 / $1.5000 | Buy Now | |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 7749 |
|
$0.3500 / $1.2200 | Buy Now |
|
LCSC | 460mA 6.8nH 5% 135m 0201 Inductors (SMD) ROHS | 877 |
|
$0.0305 / $0.1549 | Buy Now |
Part Details for 026011C-6N8XJRW
026011C-6N8XJRW CAD Models
026011C-6N8XJRW Part Data Attributes:
|
026011C-6N8XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
026011C-6N8XJRW
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 0.76 mm | |
Package Style | SMT | |
Package Width | 0.38 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 8700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |