Part Details for 0267007.V by Littelfuse Inc
Overview of 0267007.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0267007.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9633
|
Newark | Fuse 125V Fm08A Pico Mil Fuse 7A/ Bulk |Littelfuse 0267007.V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.3900 / $214.7500 | Buy Now |
DISTI #
0267007.V-ND
|
DigiKey | FUSE BRD MNT 7A 125VAC/VDC AXIAL Min Qty: 10 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.0600 | Buy Now |
DISTI #
576-0267007.V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 7A FM08A PICO MIL RoHS: Compliant | 0 |
|
$234.0600 | Order Now |
DISTI #
V37:1799_06406750
|
Arrow Electronics | Fuse Micro Very Fast Acting 7A 125V Axial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2338 | Americas - 30 |
|
$210.4400 / $212.5700 | Buy Now |
DISTI #
72484984
|
Verical | Fuse Micro Very Fast Acting 7A 125V Axial Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 30 |
|
$210.4400 / $212.5700 | Buy Now |
|
Ameya Holding Limited | FUSE BRD MNT 7A 125VAC/VDC AXIAL | 1 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE BRD MNT 7A 125VAC/VDC AXIAL | 0 |
|
$220.0831 / $231.0873 | RFQ |
Part Details for 0267007.V
0267007.V CAD Models
0267007.V Part Data Attributes:
|
0267007.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0267007.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; QPL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 0267007.V
This table gives cross-reference parts and alternative options found for 0267007.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0267007.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0265007.V | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0267007.V vs 0265007.V |
0266007.V | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 0267007.V vs 0266007.V |
0267007.VXT | Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0267007.V vs 0267007.VXT |