There are no models available for this part yet.
Overview of 0274120000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0274120000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B9050
|
Newark | Mk 3/5 |Weidmuller 0274120000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.7400 | Buy Now | |
DISTI #
0274120000-ND
|
DigiKey | CONN BARRIER STRIP 5CIRCUIT Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1576 | Buy Now | |
DISTI #
0274120000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks F 5 POS Screw ST 24A - Bulk (Alt: 0274120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.6775 / $4.2365 | Buy Now | |
DISTI #
470-0274120000
|
Mouser Electronics | Barrier Terminal Blocks MK 3/5 RoHS: Compliant | 0 |
|
$4.5400 / $5.4900 | Order Now | |
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 5 POS Screw ST 24A RoHS: Compliant |
16 In Stock |
|
$3.8100 / $5.1500 | Buy Now | ||
DISTI #
51682449
|
Verical | Conn Feed-Through Modular Terminal Block 5 POS Screw ST 24A RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 1402 | Americas - 16 |
|
$5.1610 / $6.0840 | Buy Now | |
DISTI #
0274120000
|
Avnet Abacus | (Alt: 0274120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Feed-Through Modular Terminal Block 5 POS Screw ST 24A RoHS: Compliant |
16 In Stock |
|
$3.8100 / $5.1500 | Buy Now |