Part Details for 02811.0-01 by STEGO
Overview of 02811.0-01 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158828-02811LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 02811.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2469
|
Newark | Fan Heater, 250W, -49 To 158 Deg F, 230V, Voltage Rating Vac:230V, Output Power:250W, External Height - Metric:89.9Mm, External Width - Metric:85Mm, External Depth - Metric:111Mm, External Height - Imperial:3.54" Rohs Compliant: Yes |Stego 02811.0-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.0300 / $362.1100 | Buy Now |
DISTI #
02811.0-01
|
TME | Blower heater, CSL 028, 250W, 230V, IP20 Min Qty: 1 | 5 |
|
$103.4400 / $116.3700 | Buy Now |
Part Details for 02811.0-01
02811.0-01 CAD Models
02811.0-01 Part Data Attributes
|
02811.0-01
STEGO
Buy Now
|
Compare Parts:
02811.0-01
STEGO
|
Samacsys Manufacturer | STEGO |