-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1210
|
Newark | Fuse Holder, Plug-In Fuse, Panel Mount, Fuse Holder Type:Plug In Fuse Holder, Fuse Current:5A, Fuse Size Held:Micro, Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:282 Series, Voltage Rating Vac:125V Rohs Compliant: Yes |Littelfuse 02820001Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2600 / $11.4000 | Buy Now |
DISTI #
F4767-ND
|
DigiKey | FUSE HLDR RADIAL 125V 5A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25 In Stock |
|
$9.0861 / $18.1700 | Buy Now |
DISTI #
576-02820001Z
|
Mouser Electronics | Fuse Holder Micro RoHS: Compliant | 50 |
|
$10.9400 / $16.7300 | Buy Now |
|
Future Electronics | MICRO FUSE HOLDER W/ ALUMINIUM CAP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$10.6200 / $10.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.5100 / $61.8000 | Buy Now | |
DISTI #
282001
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.1800 / $18.1700 | Buy Now |
DISTI #
02820001Z
|
TTI | Fuse Holder Micro RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.5800 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR RADIAL 125V 5A PNL MNT | 0 |
|
$19.8649 / $21.2554 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy