Part Details for 02820002Z by Littelfuse Inc
Overview of 02820002Z by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02820002Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1687
|
Newark | Fuse Holder, Plug-In Fuse, Panel Mount, Fuse Holder Type:Plug In Fuse Holder, Fuse Current:5A, Fuse Size Held:Micro, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:282 Series, Voltage Rating Vac:125V Rohs Compliant: Yes |Littelfuse 02820002Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$9.2300 / $12.5900 | Buy Now |
DISTI #
F4768-ND
|
DigiKey | FUSE HLDR RADIAL 125V 5A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6501 / $12.7700 | Buy Now |
DISTI #
576-02820002Z
|
Mouser Electronics | Fuse Holder Micro RoHS: Compliant | 0 |
|
$8.6500 / $11.8000 | Order Now |
DISTI #
70184481
|
RS | Fuseholder, Microfuse Plug In, Rear Panel Mount | Littelfuse 02820002Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.8400 | RFQ |
|
Future Electronics | 5 A 125 V Neoprene Rear Panel Mount Type Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$8.4900 / $8.9100 | Buy Now |
|
Future Electronics | 5 A 125 V Neoprene Rear Panel Mount Type Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$8.4900 / $8.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.3300 / $61.4400 | Buy Now | |
|
Quest Components | FUSE HOLDER | 2 |
|
$16.8800 | Buy Now |
DISTI #
02820002Z
|
TTI | Fuse Holder Micro RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 86 In Stock |
|
$10.4400 / $18.2000 | Buy Now |
DISTI #
1163691
|
element14 Asia-Pacific | FUSE HOLDER, PLUG-IN FUSE, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$9.1538 / $13.3226 | Buy Now |