Part Details for 02820008Z by Littelfuse Inc
Overview of 02820008Z by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02820008Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C6636
|
Newark | Fuse Holder, Plug-In Fuse, Panel Mount, Fuse Holder Type:Plug In Fuse Holder, Fuse Current:5A, Fuse Size Held:Micro, Holder Terminals:Pin, No. Of Fuses:1Fuses, Product Range:282 Series, Voltage Rating Vac:125V Rohs Compliant: Yes |Littelfuse 02820008Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $20.9800 | Buy Now |
DISTI #
F4769-ND
|
DigiKey | FUSE HLDR RADIAL 125V 5A PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$17.0883 / $23.9200 | Buy Now |
DISTI #
576-02820008Z
|
Mouser Electronics | Fuse Holder Rear Panel Mount Micro Holder RoHS: Compliant | 0 |
|
$16.5700 / $23.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$51.1700 / $67.7400 | Buy Now | |
DISTI #
282008
|
TTI | Fuse Holder FUSEHOLDER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 71 In Stock |
|
$18.9000 / $19.8400 | Buy Now |
Part Details for 02820008Z
02820008Z CAD Models
02820008Z Part Data Attributes
|
02820008Z
Littelfuse Inc
Buy Now
|
Compare Parts:
02820008Z
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |