Part Details for 02860 by Simpson Electric
Overview of 02860 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1612
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 5A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-5 A, Display Accuracy ±:2%, External Height:4.5", Meter Shape:Squarerohs Compliant: Na |Simpson 02860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$148.5500 | Buy Now |
DISTI #
529-02860
|
Mouser Electronics | Analog Panel Meters 1329 0-5 DCA 4.5' RoHS: Not Compliant | 0 |
|
$131.3200 / $148.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$131.1800 / $135.2000 | Buy Now |