-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 1A, 32VDC, 1000A (IR), ATOF, Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4191-ND
|
DigiKey | FUSE AUTO 1A 32VDC BLADE ATO/ATC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5040 In Stock |
|
$0.1444 / $0.3700 | Buy Now |
DISTI #
576-0287001.PXCN
|
Mouser Electronics | Automotive Fuses ATOF 32V 1A Low-Current Nylon RoHS: Compliant | 16826 |
|
$0.1370 / $0.3700 | Buy Now |
DISTI #
70241921
|
RS | Fuse, ATOF, Automotive, 1A, 32V, Nylon w/Tin-Plated Blade Terminals, Black | Littelfuse 0287001.PXCN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 569 |
|
$0.2960 / $0.3700 | Buy Now |
|
Future Electronics | 287 Series Fast-Acting 32 V 1 A 19.05 x 12.19 mm ATOF™ Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 12086Box |
|
$0.1190 / $0.1410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6160 / $0.9260 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0877 / $0.1050 | Buy Now | |
|
Bristol Electronics | Min Qty: 9 | 645 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 1A, 32VDC, 1000A (IR), ATOF, INLINE/HOLDER | 117 |
|
$0.1400 / $0.2100 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 1A, 32VDC, 1000A (IR), ATOF, INLINE/HOLDER | 516 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 1A, 32VDC, 1000A (IR), ATOF, INLINE/HOLDER | 1600 |
|
$0.3120 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0287001.PXCN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287001.PXCN
Littelfuse Inc
Electric Fuse, 1A, 32VDC, 1000A (IR), ATOF, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 0287001.PXCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287001.PXCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287001.H | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287001.PXCN vs 0287001.H |
0257001.PXPV | Electric Fuse, Fast Blow, 1A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287001.PXCN vs 0257001.PXPV |
0257001PXPV | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287001.PXCN vs 0257001PXPV |
0257001LXN | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287001.PXCN vs 0257001LXN |
0257001.U | Electric Fuse | Littelfuse Inc | 0287001.PXCN vs 0257001.U |
0257001.LXN | Electric Fuse, Fast Blow, 1A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287001.PXCN vs 0257001.LXN |
162.6185.4102 | Electric Fuse, 1A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287001.PXCN vs 162.6185.4102 |