Part Details for 028713-000 by TE Connectivity
Overview of 028713-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 028713-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
028713-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 14S ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 028713-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR78AB00-1407AI | 0 |
|
$63.4200 / $132.8300 | Buy Now |
DISTI #
000000000003846556
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR78AB00-1407AI | 0 |
|
Buy Now | |
DISTI #
028713-000
|
Avnet Abacus | (Alt: 028713-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR78AB00-1407AI | 0 |
|
$63.4200 / $132.8300 | Buy Now |
Part Details for 028713-000
028713-000 CAD Models
028713-000 Part Data Attributes
|
028713-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
028713-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |