Part Details for 029-0281-001 by ITT Interconnect Solutions
Overview of 029-0281-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 029-0281-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8225
|
Newark | Clip Sle 28 |Itt Cannon 029-0281-001 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 | Buy Now |
DISTI #
029-0281-001
|
Avnet Americas | Connector Accessories Stainless Steel Latch Clip Retainer - Bulk (Alt: 029-0281-001) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3780 / $12.3660 | Buy Now |
DISTI #
965-029-0281-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$10.3000 / $13.5200 | Order Now |
DISTI #
ITT029-0281-001
|
Heilind Electronics | 029-0281-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Stainless Steel Latch Clip Retainer RoHS: Compliant |
250 In Stock |
|
$7.2600 / $12.5200 | Buy Now |
DISTI #
78961705
|
Verical | Connector Accessories Stainless Steel Latch Clip Retainer Min Qty: 5 Package Multiple: 5 Date Code: 2412 | Americas - 250 |
|
$11.7640 / $16.1340 | Buy Now |
DISTI #
ITT029-0281-001
|
Interstate Connecting Components | 029-0281-001 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Stainless Steel Latch Clip Retainer RoHS: Compliant |
250 In Stock |
|
$7.2600 / $12.5200 | Buy Now |