Part Details for 029-1083 by Antistat
Overview of 029-1083 by Antistat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 029-1083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2838-029-1083-ND
|
DigiKey | SPLICE CARRIER TAPE BLACK 8MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
643 In Stock |
|
$191.8800 | Buy Now |
DISTI #
ATS-029-1083
|
TME | Carrier tape, ESD, 8mm, 500pcs, black Min Qty: 1 | 1 |
|
$108.6500 / $115.0500 | Buy Now |