Part Details for 0293100.MXJ by Littelfuse Inc
Overview of 0293100.MXJ by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0293100.MXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2569
|
Newark | Fuse - Pal 293 Ath 32V Slow Blow 100A/ Bulk |Littelfuse 0293100.MXJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
0293100.MXJ-ND
|
DigiKey | FUSE AUTO 100A 32VDC AUTO LINK Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2762 | Buy Now |
DISTI #
576-0293100.MXJ
|
Mouser Electronics | Automotive Fuses 32V 100A PAL SloBlo ATH RoHS: Compliant | 0 |
|
$2.1600 / $2.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.8900 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 100A 32VDC AUTO LINK | 0 |
|
$4.3016 / $4.7318 | RFQ |
Part Details for 0293100.MXJ
0293100.MXJ CAD Models
0293100.MXJ Part Data Attributes
|
0293100.MXJ
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0293100.MXJ
Littelfuse Inc
Electric Fuse, 100A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 16.4 mm | |
Body Height | 30.6 mm | |
Body Length or Diameter | 23 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A |