Part Details for 0297002.WXT by Littelfuse Inc
Overview of 0297002.WXT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297002.WXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7609
|
Newark | Fuse - Mini 32V Tin Plated 2A 3000 Pc/ Bulk |Littelfuse 0297002.WXT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
0297002.WXT-ND
|
DigiKey | FUSE AUTOMOTIVE 2A 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3396 In Stock |
|
$0.1333 / $0.3100 | Buy Now |
DISTI #
576-0297002.WXT
|
Mouser Electronics | Automotive Fuses 32V 2A Mini Fuse RoHS: Compliant | 1431 |
|
$0.1240 / $0.3100 | Buy Now |
|
Future Electronics | Fuse - Mini 32V Tin plated 2A 3000 pc RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.1220 / $0.1320 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0592 / $0.0700 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 2A 32VDC BLADE MINI | 0 |
|
$0.2304 / $0.2650 | RFQ |
Part Details for 0297002.WXT
0297002.WXT CAD Models
0297002.WXT Part Data Attributes
|
0297002.WXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297002.WXT
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0297002.WXT
This table gives cross-reference parts and alternative options found for 0297002.WXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297002.WXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297002.H | Electric Fuse, 2A, 1000A (IR), MINI, | Littelfuse Inc | 0297002.WXT vs 0297002.H |
0297002LXN | Electric Fuse, 2A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297002.WXT vs 0297002LXN |
0297002.WXNV | Electric Fuse, Fast Blow, 2A, 1000A (IR), MINI, | Littelfuse Inc | 0297002.WXT vs 0297002.WXNV |
0297002.U | Electric Fuse, 2A, 1000A (IR), MINI, | Littelfuse Inc | 0297002.WXT vs 0297002.U |