Part Details for 0297003.L by Littelfuse Inc
Overview of 0297003.L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297003.L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0750
|
Newark | Blade Fuse, 3A, 32Vdc, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:3A, Voltage Rating V Dc:32V, Auto Blade Fuse Size:10.9Mm X 3.8Mm X 8.8Mm, Product Range:Mini 297 Series, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Littelfuse 0297003.L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$0.2550 / $0.5360 | Buy Now |
DISTI #
F6031-ND
|
DigiKey | FUSE AUTOMOTIVE 3A 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Box |
441 In Stock |
|
$0.2250 / $0.5600 | Buy Now |
DISTI #
576-0297003.L
|
Mouser Electronics | Automotive Fuses 32V 3A MINI RoHS: Compliant | 106 |
|
$0.2230 / $0.5300 | Buy Now |
|
Future Electronics | FUSE AUTO 3A 32VDC BLADE MINI RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$0.2200 / $0.2650 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1187 / $0.1804 | Buy Now | |
DISTI #
2762035
|
element14 Asia-Pacific | BLADE FUSE, 3A, 32VDC, FAST ACTING RoHS: Compliant Min Qty: 10 Container: Each | 370 |
|
$0.2348 / $0.5401 | Buy Now |
DISTI #
2762035
|
Farnell | BLADE FUSE, 3A, 32VDC, FAST ACTING RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 1 Days Container: Each | 370 |
|
$0.3033 / $0.4764 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 3A 32VDC BLADE MINI | 0 |
|
$0.4320 / $0.4968 | RFQ |
Part Details for 0297003.L
0297003.L CAD Models
0297003.L Part Data Attributes
|
0297003.L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297003.L
Littelfuse Inc
Electric Fuse, 3A, 1000A (IR), MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0297003.L
This table gives cross-reference parts and alternative options found for 0297003.L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297003.L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297003.H | Electric Fuse, 3A, 1000A (IR), MINI, | Littelfuse Inc | 0297003.L vs 0297003.H |
0297003.WXNV | Electric Fuse, Fast Blow, 3A, 1000A (IR), MINI, | Littelfuse Inc | 0297003.L vs 0297003.WXNV |
0297003LXN | Electric Fuse, 3A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297003.L vs 0297003LXN |
0297003.U | Electric Fuse, 3A, 1000A (IR), MINI, | Littelfuse Inc | 0297003.L vs 0297003.U |