-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 4A, 1000A (IR), MINI,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4289
|
Newark | Fuse, Blade, 4A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:4A, Voltage Rating Vdc:32V, Product Range:Mini 297 Series, Colour Code:Pink, Fuse Size:8.8Mm X 10.9Mm X 3.8Mm, Fuse Type:Fast Acting Rohs Compliant: Yes |Littelfuse 0297004.WXNV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3377 |
|
$0.1390 / $0.1650 | Buy Now |
DISTI #
F988-ND
|
DigiKey | FUSE AUTOMOTIVE 4A 32VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15336 In Stock |
|
$0.1500 / $0.3500 | Buy Now |
DISTI #
576-0297004.WXNV
|
Mouser Electronics | Automotive Fuses 32V 4A Mini RoHS: Compliant | 0 |
|
$0.1400 / $0.3400 | Order Now |
DISTI #
72244410
|
RS | Fuse, MINI 297 Series, Automotive, Fast Blow, Holder, 32VDC, 4A, Pink | Littelfuse 0297004.WXNV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2087 |
|
$0.2800 / $0.3500 | Buy Now |
|
Future Electronics | 297 Series Fast-Acting 32 V 4 A 10.9 x 8.8 mm MINI® Pink Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9892Bag |
|
$0.1370 / $0.1640 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0730 / $0.1128 | Buy Now | |
|
Quest Components | 2400 |
|
$0.2760 / $0.6900 | Buy Now | |
DISTI #
297004
|
TTI | Automotive Fuses 4 AMP 32V FA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2400 In Stock |
|
$0.1150 / $0.1440 | Buy Now |
DISTI #
0297004.WXNV
|
TTI | Automotive Fuses 32V 4A Mini RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.1240 / $0.1350 | Buy Now |
DISTI #
0297004.WXNV
|
TME | Fuse: fuse, 4A, 32VDC, automotive, 10.9mm, Mini Min Qty: 10 | 2923 |
|
$0.1830 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0297004.WXNV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297004.WXNV
Littelfuse Inc
Electric Fuse, 4A, 1000A (IR), MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 31 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
This table gives cross-reference parts and alternative options found for 0297004.WXNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297004.WXNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297004.U | Electric Fuse, 4A, 1000A (IR), MINI, | Littelfuse Inc | 0297004.WXNV vs 0297004.U |
0297004WXNV | Electric Fuse, 4A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297004.WXNV vs 0297004WXNV |
0297004.H | Electric Fuse, 4A, 1000A (IR), MINI, | Littelfuse Inc | 0297004.WXNV vs 0297004.H |
0297004LXN | Electric Fuse, 4A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297004.WXNV vs 0297004LXN |