Part Details for 0297023001 by TE Connectivity
Overview of 0297023001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297023001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC0297023001
|
Heilind Electronics | ACW0219-0.50-1(NS) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ACW0219-0.50-1(NS) | 0 |
|
$0.3895 / $1.0669 | Buy Now |
DISTI #
RYC0297023001
|
Interstate Connecting Components | ACW0219-0.50-1(NS) | 0 |
|
Buy Now | |
DISTI #
000000000006275075
|
Sager | TE Connectivity ACW0219-0.50-1(NS) | 0 |
|
Buy Now | |
|
Master Electronics | ACW0219-0.50-1(NS) | 0 |
|
$0.3895 / $1.0669 | Buy Now |
Part Details for 0297023001
0297023001 CAD Models
0297023001 Part Data Attributes
|
0297023001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0297023001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | FLUOROPOLYMER | |
Length | 1000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |