Part Details for 02973781 by Aptiv PLC
Overview of 02973781 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 02973781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-02973781
|
Mouser Electronics | Automotive Connectors 2P FEMALE BLACK 56 SERIES RoHS: Compliant | 43032 |
|
$0.4120 / $0.7300 | Buy Now |
DISTI #
02973781
|
TTI | Automotive Connectors 2P FEMALE BLACK 56 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each |
Americas - 48000 In Stock |
|
$0.1290 | Buy Now |
DISTI #
02973781-B
|
TTI | Automotive Connectors CON 56 630 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1500 In Stock |
|
$0.2580 | Buy Now |
Part Details for 02973781
02973781 CAD Models
02973781 Part Data Attributes
|
02973781
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
02973781
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.419 inch | |
Body Depth | 0.98 inch | |
Body Length | 0.724 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Material | POLYPROPYLENE | |
Total Number of Contacts | 2 |