Part Details for 0298400.ZXH by Littelfuse Inc
Overview of 0298400.ZXH by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0298400.ZXH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2835
|
Newark | Automotive Fuse, Blow Characteristic:Time Delay, Fuse Current:400A, Voltage Rating Vdc:32V, Product Range:Mega 298 Series, Fuse Size:10.67Mm X 50.8Mm X 19.05Mm, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0298400.ZXH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 354 |
|
$6.1300 / $8.3600 | Buy Now |
DISTI #
81AH9470
|
Newark | Automotive Fuse, Time Delay, 400A, 32Vdc Rohs Compliant: Yes |Littelfuse 0298400.ZXH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$6.5100 / $11.3800 | Buy Now |
DISTI #
F4776-ND
|
DigiKey | FUSE AUTO 400A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
546 In Stock |
|
$6.2694 / $13.0000 | Buy Now |
DISTI #
576-0298400.ZXH
|
Mouser Electronics | Automotive Fuses 32V 400A Riveted RoHS: Compliant | 1226 |
|
$5.9600 / $10.1800 | Buy Now |
DISTI #
70184425
|
RS | Fuse, 400A Time Delay Automotive Bolt-down 32 V dc | Littelfuse 0298400.ZXH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 |
|
$10.4000 / $13.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3000 / $6.9200 | Buy Now | |
DISTI #
0298400.ZXH
|
TTI | Automotive Fuses 32V 400A Riveted RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 910 In Stock |
|
$5.7900 / $6.2700 | Buy Now |
DISTI #
3516020
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, TIME DELAY, 400A, 32VDC RoHS: Compliant Min Qty: 1 Container: Each | 354 |
|
$6.5390 / $9.7094 | Buy Now |
DISTI #
3516020
|
Farnell | AUTOMOTIVE FUSE, TIME DELAY, 400A, 32VDC RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 354 |
|
$6.6094 / $11.8792 | Buy Now |
Part Details for 0298400.ZXH
0298400.ZXH CAD Models
0298400.ZXH Part Data Attributes
|
0298400.ZXH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298400.ZXH
Littelfuse Inc
Electric Fuse, 400A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 19 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 610000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 400 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0298400.ZXH
This table gives cross-reference parts and alternative options found for 0298400.ZXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298400.ZXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298400ZXH | Electric Fuse, 400A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298400.ZXH vs 0298400ZXH |
0298400.ZXA | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0298400.ZXH vs 0298400.ZXA |
0298400TXN | Electric Fuse, 400A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298400.ZXH vs 0298400TXN |
0298400ZXEH | Electric Fuse, 400A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298400.ZXH vs 0298400ZXEH |