Part Details for 0298450.ZXH by Littelfuse Inc
Overview of 0298450.ZXH by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 0298450.ZXH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2836
|
Newark | Automotive Fuse, Blow Characteristic:Time Delay, Fuse Current:450A, Voltage Rating Vdc:-, Product Range:Mega 298 Series, Fuse Size:10.67Mm X 50.8Mm X 19.05Mm, Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0298450.ZXH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
0298450.ZXH-ND
|
DigiKey | FUSE AUTO 450A 32VDC AUTO LINK Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5016 | Buy Now |
DISTI #
576-0298450.ZXH
|
Mouser Electronics | Automotive Fuses 32V 450A Riveted RoHS: Compliant | 0 |
|
$6.2600 / $12.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$5.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3000 / $6.9200 | Buy Now | |
DISTI #
0298450.ZXH
|
Standard Electric Supply | Littelfuse MEGA Slo-Blo Automotive Fuse, Splashproof, Series: 298, Indicating, 450 A, 32 VDC, 2 kA Interrupt, Bolted-Down Terminal, Stud Mounting, 2.7 in Length, 3/4 in Width, 0.422 in Depth, Polyphthalamide, Gold Min Qty: 500 Package Multiple: 500 | 610 |
|
$3,260.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 450A 32VDC AUTO LINK | 0 |
|
$12.0378 / $12.8804 | RFQ |
Part Details for 0298450.ZXH
0298450.ZXH CAD Models
0298450.ZXH Part Data Attributes
|
0298450.ZXH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0298450.ZXH
Littelfuse Inc
Electric Fuse, 450A, 32VDC, 2000A (IR), Inline/holder, MEGA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 19 mm | |
Body Height | 10.7 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MEGA | |
Joule Integral-Nom | 1050000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 450 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0298450.ZXH
This table gives cross-reference parts and alternative options found for 0298450.ZXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0298450.ZXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0298450ZXEH | Electric Fuse, 450A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298450.ZXH vs 0298450ZXEH |
0298450.TXN | Electric Fuse, 450A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298450.ZXH vs 0298450.TXN |
0298450ZXH | Electric Fuse, 450A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0298450.ZXH vs 0298450ZXH |