Part Details for 02984528 by Aptiv PLC
Overview of 02984528 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02984528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-02984528
|
Mouser Electronics | Automotive Connectors 1P MALE BLACK 56 SERIES RoHS: Compliant | 2469 |
|
$0.6160 / $1.1000 | Buy Now |
DISTI #
02984528
|
TTI | Automotive Connectors 1P MALE BLACK 56 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 15000 In Stock |
|
$0.1930 | Buy Now |
DISTI #
02984528-B
|
TTI | Automotive Connectors CON 56 630 1W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$0.3850 | Buy Now |
Part Details for 02984528
02984528 CAD Models
02984528 Part Data Attributes
|
02984528
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
02984528
Aptiv PLC
Combination Line Connector, 1 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |
Alternate Parts for 02984528
This table gives cross-reference parts and alternative options found for 02984528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02984528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12191173 | Connector Accessory, | Aptiv PLC | 02984528 vs 12191173 |