Part Details for 02984883 by Aptiv PLC
Overview of 02984883 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02984883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2885
|
Newark | Connector |Aptiv/delphi 02984883 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
829-02984883
|
Mouser Electronics | Automotive Connectors 2P MALE BLACK 56 SERIES RoHS: Compliant | 40191 |
|
$0.6550 / $1.1700 | Buy Now |
DISTI #
02984883
|
TTI | Automotive Connectors 2P MALE BLACK 56 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Each |
Americas - 22500 In Stock |
|
$0.2050 | Buy Now |
DISTI #
02984883-B
|
TTI | Automotive Connectors CON 56 630 2W ML RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.4100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3500 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 02984883
02984883 CAD Models
02984883 Part Data Attributes
|
02984883
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
02984883
Aptiv PLC
Combination Line Connector, 2 Contact(s), Male,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | 02973781 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for 02984883
This table gives cross-reference parts and alternative options found for 02984883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02984883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15479301 | Combination Line Connector, 16 Contact(s), Female, | Aptiv PLC | 02984883 vs 15479301 |