Part Details for 02K641-KH0S3 by Rosenberger
Overview of 02K641-KH0S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 02K641-KH0S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02K641-KH0S3-ND
|
DigiKey | PRECISION 2.92 ADAPTER Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$523.4480 | Buy Now |
DISTI #
476-02K641-KH0S3
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 0 |
|
$523.4400 | Order Now |
|
Dynamic Solutions GmbH | 50 |
|
RFQ |
Part Details for 02K641-KH0S3
02K641-KH0S3 CAD Models
02K641-KH0S3 Part Data Attributes
|
02K641-KH0S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
02K641-KH0S3
Rosenberger
RF Connector Adapter, RPC-2.92-RPC-2.92, Panel Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | RPC-2.92-RPC-2.92 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.6 dB | |
Insulator Material | POLYETHERETHERKETONE/POLYSTYROL | |
MIL Conformance | NO | |
Operating Frequency-Max | 40 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
VSWR | 1.4 |