Part Details for 03 02 160 by KNIPEX
Overview of 03 02 160 by KNIPEX
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 03 02 160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M4986
|
Newark | Combination Plier, Plier Style:Combination, Jaw Opening Max:-, Overall Length:160Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:3.1Mm, Handle Type:Bi-Component Injection, Hard Wire Cutting Capacity:2Mm, rohs Compliant: Na |Knipex 03 02 160 (Alternate Part Number: 4003773023203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3700 / $26.7100 | Buy Now |
DISTI #
06R6259
|
Newark | Combination Plier Pliers Comfort Grip, Plier Style:Combination, Jaw Opening Max:-, Overall Length:160Mm, Product Range:- Rohs Compliant: Na |Knipex 03 02 160 (Alternate Part Number: 4003773023203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0000 | Buy Now |
DISTI #
KNP.0302160
|
TME | Pliers, universal, 160mm, for bending, gripping and cutting Min Qty: 1 | 13 |
|
$16.1500 / $17.4200 | Buy Now |
DISTI #
05L6556
|
Bürklin Elektronik | Combination Pliers black atramentized polished with multi-component grips 160 mm Min Qty: 1 | 1 |
|
$16.8630 / $18.7367 | Buy Now |
DISTI #
4131861
|
element14 Asia-Pacific | COMBINATION PLIER RoHS: Not Compliant Min Qty: 1 Container: Each | 16 |
|
$32.7446 | Buy Now |
DISTI #
4131861
|
Farnell | COMBINATION PLIER RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 16 |
|
$21.1828 / $21.6097 | Buy Now |
Part Details for 03 02 160
03 02 160 CAD Models
03 02 160 Part Data Attributes:
|
03 02 160
KNIPEX
Buy Now
|
Compare Parts:
03 02 160
KNIPEX
|
Samacsys Manufacturer | KNIPEX |