-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Male or Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5107
|
Newark | Connector Housing, Rcpt, 9Pos, Product Range:Standard .062" 1625 Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:3.68Mm, Body Material:Pa Polyamide (Nylon) 6/6, Colour:Natural, Connector Mounting:Free Hanging Rohs Compliant: Yes |Molex 03-06-1092 (Alternate Part Number: 800753615571 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4870 |
|
$0.2500 / $0.2950 | Buy Now |
DISTI #
0003061092
|
Avnet Americas | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 0003061092) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2291 / $0.2851 | Buy Now |
DISTI #
54H5107
|
Avnet Americas | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag - Bulk (Alt: 54H5107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4980 Partner Stock |
|
$0.3410 / $0.5410 | Buy Now |
DISTI #
538-03-06-1092
|
Mouser Electronics | Pin & Socket Connectors 9 CIRCUIT RECEPTACLE RoHS: Compliant | 6439 |
|
$0.2090 / $0.4400 | Buy Now |
|
Bisco Industries | 79 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag RoHS: Compliant |
13813 In Stock |
|
$0.1843 / $0.2424 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 594 |
|
$0.2025 / $0.6750 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Pin/Socket, 0.145 Pitch, Polarized Lock | 91 |
|
$0.4725 / $1.0125 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 9 Contacts, Pin/Socket, 0.145 Pitch, Polarized Lock | 87 |
|
$0.3780 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-06-1092
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-1092
Molex
Rectangular Power Connector, 9 Contact(s), Male or Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-1101; 02-06-1131; 02-06-2101, FRICTION LOCK, POLARIZED | |
Body Breadth | 0.59 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.49 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |