Part Details for 03-06-2022 by Molex
Overview of 03-06-2022 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Part Details for 03-06-2022
03-06-2022 CAD Models
03-06-2022 Part Data Attributes
|
03-06-2022
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-2022
Molex
Rectangular Power Connector, 2 Contact(s), Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-2101; 02-06-2131; 02-06-2103; 02-06-2132; 02-06-6103, PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Total Number of Contacts | 2 |
Alternate Parts for 03-06-2022
This table gives cross-reference parts and alternative options found for 03-06-2022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-06-2022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
295-0076-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 03-06-2022 vs 295-0076-01100 |
295-0075-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 03-06-2022 vs 295-0075-01100 |
WSD01MP1/AA | Rectangular Power Connector, 2 Contact(s), Male, ROHS COMPLIANT | Amphenol Positronic | 03-06-2022 vs WSD01MP1/AA |
1604050-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 03-06-2022 vs 1604050-1 |
1604342-1 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 03-06-2022 vs 1604342-1 |
S2P-LV-P | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 03-06-2022 vs S2P-LV-P |
647845-8 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 03-06-2022 vs 647845-8 |
1604037-4 | (1604037-4) 175A HOUSING SUB-ASSY,GRAY | TE Connectivity | 03-06-2022 vs 1604037-4 |
1445994-2 | (1445994-2) 120A HSG SUBASY,BLUE | TE Connectivity | 03-06-2022 vs 1445994-2 |
2029170-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 03-06-2022 vs 2029170-2 |