-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2055HDD#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055HVHMS8#PBF | Analog Devices | 2x uP Zero-Drift Op Amps | |
LTC2055IMS8#TRPBF | Analog Devices | 2x uP Zero-Drift Op Amps |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5123
|
Newark | Connector Housing, Plug, 5Pos, Product Range:Standard .062" 1625 Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:3.68Mm, Connector Mounting:Free Hanging, Connector Type:Plug & Socket, No. Of Contacts:5Contacts Rohs Compliant: Yes |Molex 03-06-2055 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
03-06-2055
Molex
Buy Now
Datasheet
|
Compare Parts:
03-06-2055
Molex
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 02-06-1101; 02-06-1131; 02-06-2101, FRICTION LOCK, POLARIZED | |
Body Breadth | 0.31 inch | |
Body Depth | 0.75 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 03-06-2055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-06-2055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0003062055 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 03-06-2055 vs 0003062055 |